Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1654
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Silicone Boot
Switch Type:
Push Button Switch
Color:
Black
Switch Access Push Button Switch Silicone Boot
Search Keywords:
U1654
IN STOCK:
108
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.42
$72.100
25
$14.17
$354.250
50
$14.03
$701.500
100
$11.08
$1,108.000
250
$10.58
$2,645.000
500
$9.70
$4,850.000
1,000
+
$7.24
$7,240.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1213A2
Switch Push Button, N.O. SPST, Round Plunger,Current: 8A(AC)/4A(Dc), Voltage: 125VAC/24VDC...
1212A2
Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Quick Connect...
1213A2ULCSA
Switch Push Button N.O. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Panel ...
SA3347/1
Circular Connector Contact - Buccaneer® - 400 Series Buccaneer - Socket - Solder - 22 AWG ...
7286R1KL.25
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turr...