Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U1829
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Silicone Boot
Switch Type:
Push Button Switch
Color:
Black
Switch Access Silicone Boot Push Button Switch
Search Keywords:
U1829
IN STOCK:
189
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$22.49
$112.450
25
$17.11
$427.750
50
$14.33
$716.500
100
$13.74
$1,374.000
250
$12.64
$3,160.000
500
$12.46
$6,230.000
1,000
+
$11.82
$11,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CLP-103-02-G-D-A
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip
HLE-105-02-F-DV-A
.100" Tiger Beam™ Cost-effective Single Beam Socket Strip
HEL-705-U-1-12-00
RTD Analog Serial (2-Wire) Automotive 2-Pin
1D06
Switch Access Tactile Switch Round Cap
5ETH935
Switch Tactile N.O. SPST Button PC Pins 0.05A 24VDC 10000000Cycles 3.5N Thru-Hole