Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U21
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Sealing Washer
Switch Type:
N/A
Color:
N/A
Switch Access Sealing Washer
Search Keywords:
U21
IN STOCK:
1,582
Ships today, if you order in
Minimum Order:
100
Multiple:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5740
$57.400
500
$0.4000
$200.000
2,500
$0.2894
$723.500
5,000
$0.2865
$1,432.500
7,500
$0.2703
$2,027.250
25,000
$0.2510
$6,275.000
50,000
$0.2417
$12,085.000
100,000
+
$0.2393
$23,930.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1213A2
Switch Push Button, N.O. SPST, Round Plunger,Current: 8A(AC)/4A(Dc), Voltage: 125VAC/24VDC...
1759046
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
97-3106A-18(0850)
Solid Strain Relief Backshell 180° 18 Shell Size Cadmium Aluminum Alloy Automotive
U31
Switch Access Push Button Switch Neoprene Boot
03L02-200S1
Thermostat 3/4Inch Disk Limit Control Open On Rise 200F Manual Reset - 3L02 Series.