Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U482
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Round Cap
Switch Type:
Push Button Switch
Color:
Black
The U482 is a black Switch Cap for snap-action momentary pushbutton switches.
Search Keywords:
U482
IN STOCK:
6,187
Ships today, if you order in
Minimum Order:
50
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4506
$22.530
500
$0.3881
$194.050
1,000
$0.3842
$384.200
2,500
$0.3804
$951.000
5,000
$0.3766
$1,883.000
7,500
$0.3716
$2,787.000
10,000
$0.3356
$3,356.000
15,000
+
$0.3322
$4,983.000
Product Guides
CUSTOMERS
ALSO BOUGHT
174929-2
070 MLC W-W CAP HSG 4P B
SP4-L2-DC48V
Power Relay 48VDC 10A 4PDT(51x25.6x27.65)mm Plug-In
ACGK
Armored cable grounding kit with one grounding terminal for #6 AWG and one #10 mechanical ...
9005180000
Wire End Ferrule - 26AWG - Grey - O/A L: 10mm-Pin L: 6mm - 500 (5 sub-packs)/Pkg