Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
U5906
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Silicone Boot
Switch Type:
Push Button Switch
Color:
Black
Switch Access Silicone Boot Push Button Switch
Search Keywords:
U5906
IN STOCK:
235
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$20.41
$102.050
25
$15.02
$375.500
50
$12.54
$627.000
100
$9.74
$974.000
250
$9.30
$2,325.000
500
$8.28
$4,140.000
1,000
+
$6.28
$6,280.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2249-E-12
Cable Assembly Coaxial 0.305m 23AWG BNC to BNC M-M
3290W-1-201
TRIMMER - 3/8" SQ MT WW
HSA251K0J
Wirewound Resistor - 1 kOhms - ±5% Tolerance - 25W - ±30ppm/°C Temperature Coefficient - S...
P582-003
GST160A15-R7B
AC/DC Adapter - Desktop - 144 Watts: 15V @ 9.6A - IEC C320-C14 Inlet