C1300AABB-1091W
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1300AABB-1091W
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
The ARCOLECTRIC part C1300AABB-1091W is a reliable and high-quality rocker switch designed for various electrical applications. With its ON/OFF SPST configuration, this switch allows for quick and easy operation. The curved rocker design offers comfortable usage and enhances the overall aesthetic appeal. It can handle a maximum current rating of 20A at 250VAC and 28VDC, making it suitable for a wide range of voltage requirements. With a power rating of 745.7VA, this switch ensures efficient and reliable performance. The quick connect terminals facilitate easy installation and connection to your electrical system. Trust ARCOLECTRIC C1300AABB-1091W for durable and efficient switching solutions.
Search Keywords:
C1300AABB1091W
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$4.60
$46.000
25
$4.15
$103.750
100
$3.94
$394.000
250
$3.74
$935.000
500
$2.30
$1,150.000
750
$1.82
$1,365.000
1,000
+
$1.79
$1,790.000