help desk software
DATA SHEET

C1353AABR2602AW

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1353AABR2602AW
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
Search Keywords:
C1353AABR2602AW
IN STOCK: 500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.05
$55.250
25
$9.83
$245.750
50
$9.17
$458.500
200
$7.61
$1,522.000
400
$7.50
$3,000.000
600
$7.38
$4,428.000
1,000 +
$6.80
$6,800.000
Tools/3D Models