C1500AABB-B
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF SPST Quick Connect Curved Rocker 30A 250VAC 14VDC 745.7VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1500AABB-B
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
This ARCOLECTRIC part C1500AABB-B is a high-quality rocker switch designed for a variety of applications. It features a simple ON/OFF function and a durable SPST design, making it easy to use and versatile. The quick connect terminals allow for easy installation, and the curved rocker design adds a sleek touch to any project. This switch has a maximum rating of 30A at 250VAC and 14VDC, with a power rating of 745.7VA, ensuring reliable performance. Whether you're working on a DIY project or need a replacement switch for industrial equipment, the ARCOLECTRIC C1500AABB-B is a great choice.
Search Keywords:
C1500AABBBThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
760
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
CUSTOMERS
ALSO BOUGHT
RKS5K0E
Res Wirewound Rheostat 5K Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...
E19-00M
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - S...
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
R1966ABLKBLKEFGRN
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Illuminated With G...
3NK1QW
Thermal Overload Relay - TK-N2 - 18A - Used on 3NC0T & 1Q - 18-26A.