help desk software
DATA SHEET

C1502ALBB

Arcolectric (Bulgin Ltd.)

Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 30A 250VAC 12VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1502ALBB
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
ON None (OFF)
Contact Rating @ Voltage:
30@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 30A 250VAC 12VDC
Search Keywords:
C1502ALBB
IN STOCK: 200
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.88
$39.400
25
$6.41
$160.250
50
$6.31
$315.500
100
$6.12
$612.000
300
$5.62
$1,686.000
500
$5.53
$2,765.000
1,000
$5.45
$5,450.000
2,500 +
$5.26
$13,150.000
Tools/3D Models