help desk software
DATA SHEET

C1520ABBB-B

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 30A 250VAC 12VDC 372.85VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1520ABBB-B
RoHS:
Yes
COO:
TN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 30A 250VAC 12VDC 372.85VA
Search Keywords:
C1520ABBBB
IN STOCK: 36
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.69
$53.450
25
$7.47
$186.750
100
$6.69
$669.000
300
$6.55
$1,965.000
500
$6.48
$3,240.000
1,000
$6.42
$6,420.000
2,500
$6.35
$15,875.000
5,000 +
$6.29
$31,450.000
Tools/3D Models