help desk software
DATA SHEET

C1522WAWW-602AB

Arcolectric (Bulgin Ltd.)

Switch Rocker (ON)OFF(ON) SPDT Quick Connect Curved Rocker - momentary both sides.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1522WAWW-602AB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
White
Bezel Color:
White
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON)OFF(ON) SPDT Quick Connect Curved Rocker - momentary both sides.
Search Keywords:
C1522WAWW602AB
IN STOCK: 250
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.61
$31.830
25
$10.08
$252.000
100
$9.58
$958.000
125
$9.10
$1,137.500
250
$5.60
$1,400.000
375
$4.43
$1,661.250
500 +
$4.34
$2,170.000
Tools/3D Models