C1553VQBR3602AW
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1553VQBR3602AW
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Search Keywords:
C1553VQBR3602AW
This product is discontinued, but still in stock
IN STOCK:
201
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.737
$47.370
50
$4.500
$225.000
100
$4.275
$427.500
250
$4.061
$1,015.250
500
$3.858
$1,929.000
1,000
$3.665
$3,665.000
2,500
$3.482
$8,705.000
5,000
+
$3.308
$16,540.000