C1572ALAAA
Arcolectric (Bulgin Ltd.)Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1572ALAAA
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Panel Mount13826
Pole Throw Configuration:
DPDT13831
Switch Configuration:
(ON) OFF (ON)13839
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Curved Rocker13800
Actuator Color:
Amber13798
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC
Search Keywords:
C1572ALAAA
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
50
$6.40
$320.000
100
$6.31
$631.000
250
$6.21
$1,552.500
500
$3.82
$1,910.000
750
$3.03
$2,272.500
1,000
+
$2.97
$2,970.000