help desk software
DATA SHEET

C1572ATAAA

Arcolectric (Bulgin Ltd.)

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C1572ATAAA
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@28VDC A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 20A 250VAC 28VDC
Search Keywords:
C1572ATAAA
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.86
$243.000
100
$4.64
$464.000
250
$4.44
$1,110.000
500
$4.26
$2,130.000
1,000
$4.15
$4,150.000
3,000
$4.04
$12,120.000
5,000 +
$3.98
$19,900.000
Tools/3D Models