help desk software
DATA SHEET

C5503ALNAK

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C5503ALNAK
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker13800
Actuator Color:
Amber13798
Bezel Color:
N/A
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Search Keywords:
C5503ALNAK
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.51
$351.000
250
$3.45
$862.500
500
$3.40
$1,700.000
750
$3.30
$2,475.000
1,000 +
$2.64
$2,640.000
Tools/3D Models