C5503ATNAB
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 28VDC 745.7VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C5503ATNAB
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Curved Rocker13800
Actuator Color:
Amber13798
Bezel Color:
N/A
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 28VDC 745.7VA
Search Keywords:
C5503ATNAB
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$2.78
$13.900
50
$2.49
$124.500
100
$2.45
$245.000
250
$2.41
$602.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
3,000
$2.31
$6,930.000
5,000
+
$2.27
$11,350.000