help desk software
DATA SHEET

C6053ALBG3-1197W-B

Arcolectric (Bulgin Ltd.)

Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C6053ALBG3-1197W-B
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Search Keywords:
C6053ALBG31197WB

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
On Order:
100   can ship 3/10/25 
Minimum Order:
5
Factory Lead-Time
21 Weeks
Tools/3D Models