C6090PLBG3
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
C6090PLBG3
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55@(CSA/UL) A
Actuator Style:
Flat Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Add a sleek and modern touch to your project with the ARCOLECTRIC part C6090PLBG3. This durable, high-quality rocker switch features a DPST configuration, ensuring reliable performance. With a rating of 20A at 277VAC and 1118.55VA, this switch is suitable for a wide range of applications. The quick connect terminals and flat rocker design make installation a breeze. Switch between ON and OFF effortlessly with this stylish and efficient ARCOLECTRIC rocker switch.
Search Keywords:
C6090PLBG3
IN STOCK:
230
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$25.77
$128.850
10
$22.66
$226.600
25
$20.33
$508.250
50
$19.31
$965.500
63
$18.78
$1,183.140
125
$17.87
$2,233.750
188
$17.61
$3,310.680
250
+
$17.23
$4,307.500