help desk software
DATA SHEET

FL2951WL7G

Arcolectric (Bulgin Ltd.)

Neon, LED and Incandescent Indicator Lights

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
FL2951WL7G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel
Dimension:
35.5 x 9.8 mm
Type:
N/A
Maximum Forward Voltage per Color:
N/A
Color:
N/A
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
Neon, LED and Incandescent Indicator Lights
Search Keywords:
FL2951WL7G
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.88
$29.400
50
$4.78
$239.000
100
$4.57
$457.000
300
$4.37
$1,311.000
500
$4.19
$2,095.000
1,000
$4.08
$4,080.000
2,500
$3.97
$9,925.000
5,000 +
$3.91
$19,550.000
Tools/3D Models