H8600VBACN
Arcolectric (Bulgin Ltd.)Rocker switch - 2p SPST - ON/OFF - 19.3x12.9mm - 10A - 250Vac .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
H8600VBACN
RoHS:
Yes
COO:
TN
Supplier Standard Pack
1000
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
The H8600VBACN is a 8600 series Miniature Rocker Switches. Cut Out Size (Rectangular) 19.2 mm x 13 mm
Protection Rating IP66
Switching Function ON-OFF
Legend I-O (White)
Contact Configuration SPST
Height 21 mm
Termination Type Quick Connect Terminal, 4.8 mm
Mounting Type Panel Mount
Switch Colour Black
Number of Poles 1
Contact Voltage 250 VAC
Contact Current 10 A
Illumination No
Actuator Type Rocker
Width 15 mm
Search Keywords:
H8600VBACN
IN STOCK:
1,000
Can Ship immediately
You may purchase in-stock quantity up to 1,000
Minimum Order:
5000
Available in less than min:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1.056
$1.056
5,000
$0.960
$4,800.000
8,000
$0.946
$7,568.000
10,000
+
$0.931
$9,310.000