H8650VBAAC
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 277VAC 277VDC 372.85VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
H8650VBAAC
RoHS:
Yes
HTS:
8536508090
Supplier Standard Pack
600
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 277VAC 277VDC 372.85VA
Search Keywords:
H8650VBAAC
IN STOCK:
600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.92
$29.200
100
$2.38
$238.000
250
$2.27
$567.500
600
$2.17
$1,302.000
1,200
$2.08
$2,496.000
3,000
$2.03
$6,090.000
5,400
$1.97
$10,638.000
7,800
+
$1.94
$15,132.000