Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
H8653VBBG3-577W
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Illuminated: Illuminated
Brand: Bulgin
Product Type: Rocker Switches Double Pole
Illuminated
ON - OFF
Rated Voltage: 250V ac
Rated Current: 16A
Termination: 4.8mm Tab
Search Keywords:
H8653VBBG3577W
IN STOCK:
1,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$10.89
$54.450
50
$8.09
$404.500
100
$7.97
$797.000
250
$7.85
$1,962.500
500
$7.73
$3,865.000
750
$7.61
$5,707.500
1,000
+
$7.38
$7,380.000