H8800VAAAB
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
H8800VAAAB
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 372.85VA
Search Keywords:
H8800VAAAB
IN STOCK:
2,506
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.86
$38.600
100
$2.46
$246.000
250
$2.14
$535.000
500
$2.09
$1,045.000
1,000
$2.06
$2,060.000
3,000
$2.03
$6,090.000
5,000
$2.00
$10,000.000
8,000
+
$1.97
$15,760.000