Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
LE245WL5G
RoHS:
Yes
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
26.7 x 7.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
250 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
3 mA
LED Panel Mount Indicator Uni-Color Green 2-Pin
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$6.434
$32.170
25
$6.113
$152.825
50
$5.807
$290.350
100
$5.517
$551.700
250
$4.826
$1,206.500
500
$4.413
$2,206.500
1,000
$4.355
$4,355.000
2,500
+
$4.137
$10,342.500