Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
LH1050
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Mounting:
Panel
Dimension:
17.9 x 10 mm
Type:
Uni-Color
Color:
Green
Peak Wavelength:
N/A
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
The ARCOLECTRIC part LH1050 is a high-quality LED Uni-Color Green component that is perfect for various electronic applications. It features a 2-pin design, making it easy to install and connect. This LED emits a vibrant shade of green, adding a visually appealing and attention-grabbing element to your projects. Whether you're building custom lighting fixtures, signage, or other electronic devices, the ARCOLECTRIC LH1050 is an ideal choice for achieving crisp and brilliant green illumination.
Search Keywords:
LH1050
IN STOCK:
2,091
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.807
$29.035
50
$4.223
$211.150
200
$3.747
$749.400
400
$3.436
$1,374.400
600
$3.143
$1,885.800
1,000
$2.824
$2,824.000
2,600
$2.764
$7,186.400
5,000
+
$2.736
$13,680.000
CUSTOMERS
ALSO BOUGHT
F2211/16-BK005
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
1052902-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Solder - 50 ohm - Beryllium Copper.
5536613-1
2MM FB,ASY,008,PWR,REC,SL,3.53
DM54J72S205Q3
Miniature 2 Pole Power Rocker Switch
209-2LPST
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube