T8600VBBB
Arcolectric (Bulgin Ltd.)Switch Rocker ON OFF SPST Solder Curved Rocker 16A 277VAC 24VDC 372.85VA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Arcolectric (Bulgin Ltd.)
Part No:
T8600VBBB
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Solder Curved Rocker 16A 277VAC 24VDC 372.85VA
Search Keywords:
T8600VBBB
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
MOQ for In Stock Qty:
25
Available in less than min:
22
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1.823
$1.823
25
$1.657
$41.425
50
$1.574
$78.700
100
$1.495
$149.500
250
$1.421
$355.250
500
$1.350
$675.000
750
$1.282
$961.500
1,000
+
$1.218
$1,218.000