Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aries Electronics, Inc.
Part No:
18-3518-10
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
308
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
125(Max) °C
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
18351810
IN STOCK:
483
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.404
$35.100
308
$1.141
$351.428
616
$1.090
$671.440
1,232
$1.043
$1,284.976
2,772
$1.000
$2,772.000
5,236
$0.973
$5,094.628
7,700
$0.959
$7,384.300
10,164
+
$0.944
$9,594.816
Product Guides