24-350000-11-RC
Aries Electronics, Inc.Conn SOIC-DIP Adapter RCP 24 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Aries Electronics, Inc.
Part No:
24-350000-11-RC
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Type:
SOIC-DIP Adapter
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
RCP
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
105(Max) °C
The ARIES ELECTRONICS part 24-350000-11-RC is a reliable and versatile SOIC-DIP adapter. This adapter features a 24-position receptacle connector, allowing for seamless connectivity between SOIC and DIP components. With a pin pitch of 2.54mm, it is compatible with standard electronic applications. Designed for hassle-free installation, this adapter utilizes through-hole soldering technology for a secure and durable connection. Suitable for various electronic projects, the ARIES ELECTRONICS part 24-350000-11-RC is a must-have component for efficient and effective circuitry.
Search Keywords:
2435000011RC
IN STOCK:
204
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$26.50
$26.500
16
$23.65
$378.400
32
$22.94
$734.080
64
$21.96
$1,405.440
112
$20.30
$2,273.600
256
$19.76
$5,058.560
512
+
$19.46
$9,963.520
Product Guides