help desk software
DATA SHEET

38-859

Armstrong / Apex

3/8 Drive Crowfoot Wrench 19mm, Alloy Steel, Chrome

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Armstrong / Apex
Part No:
38-859
RoHS:
Yes
HTS:
8204110030
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
Chrome
Type:
Crowfoot
Family:
38-859
Product Weight:
N/A
Packaging:
Bag
Body Material:
Alloy Steel
Maximum Size:
19 mm
Life Cycle:
Discontinued
3/8 Drive Crowfoot Wrench 19mm, Alloy Steel, Chrome
Search Keywords:
38859
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.80
$30.800
4
$28.00
$112.000
5
$27.72
$138.600
10
$27.45
$274.500
25 +
$27.17
$679.250
Tools/3D Models
Product Guides