help desk software

4755

Arrow Hart / Cooper

Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arrow Hart / Cooper
Part No:
4755
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
125/250 VAC
Maximum Current Rating:
10/15 A
Operating Temperature:
-40 to 75 °C
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
IN STOCK: 23
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.92
$34.920
13
$33.17
$431.210
25
$25.88
$647.000
38
$23.83
$905.540
50 +
$23.36
$1,168.000
DOWNLOADS