help desk software
DATA SHEET

5284

Arrow Hart / Cooper

Conn Power F 3/3 POS ST Panel Mount 2 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arrow Hart / Cooper
Part No:
5284
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3/3
Termination Method:
N/A
Life Cycle:
Discontinued & Replaced
Conn Power F 3/3 POS ST Panel Mount 2 Port
Search Keywords:
5284
  This product is discontinued, but still in stock
IN STOCK: 100
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.54
$25.540
5
$13.93
$69.650
10
$12.98
$129.800
25
$12.20
$305.000
50 +
$11.42
$571.000
RECOMMENDED REPLACEMENT
5284B
5284B
VIEW PRODUCT
Tools/3D Models
Product Guides