help desk software

CWL515P

Arrow Hart / Cooper

Conn Power PL 2Power/1Ground POS Solder Lug ST Cable Mount 3 Terminal 1 Port .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arrow Hart / Cooper
Part No:
CWL515P
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The ARROW HART / COOPER CWL515P is a reliable and high-performing power connector designed for professional use. This connector features a 3-terminal, 1-port design with 2 power and 1 ground connections, ensuring efficient power transfer. With a durable construction and solder lug connectors, this power connector guarantees long-lasting performance even in demanding conditions. The cable mount design offers easy installation with secure connections. Ideal for industrial applications, this connector is a perfect choice for professionals seeking a reliable and efficient power solution.
Search Keywords:
CWL515P
IN STOCK: 47
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.23
$27.230
10
$15.88
$158.800
25
$14.66
$366.500
50
$13.42
$671.000
100
$12.88
$1,288.000
250 +
$12.06
$3,015.000
DOWNLOADS