help desk software
DATA SHEET

CWL620P

Arrow Hart / Cooper

Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Arrow Hart / Cooper
Part No:
CWL620P
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords:
CWL620P
  This product is discontinued, but still in stock
IN STOCK: 6
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.58
$57.580
10
$16.26
$162.600
25
$15.11
$377.750
50
$14.10
$705.000
100 +
$13.56
$1,356.000
Older Equivalent
6212
6212
VIEW PRODUCT
Tools/3D Models
Product Guides