help desk software

AIF04ZPFC-02

Artesyn / Advanced Energy

AC/DC Power Supply Single-OUT 380V 1.6KW 24-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AIF04ZPFC-02
RoHS:
Yes
HTS:
8542390000
Supplier Standard Pack:
1
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
380 V
Maximum Output Current:
4.2 A
Maximum Output Power:
1600 W
Input Connector Type:
PC Pins
Dimension:
116.8 x 61 x 12.7 mm
AC/DC Power Supply Single-OUT 380V 1.6KW 24-Pin
Search Keywords:
AIF04ZPFC02
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$271.36
$271.360
44
$258.44
$11,371.360
50 +
$249.22
$12,461.000
DOWNLOADS