help desk software

APA501-80-007

Artesyn / Advanced Energy

Heatsink - 80 low - prof - 4.55x3.50x0.5 inches (115.6x89x12mm) - 2.2°C/W

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
APA501-80-007
RoHS:
Yes
COO:
PH
Supplier Standard Pack:
50
Package Type:
Bag
Device Cooled:
N/A
Attachment Method:
Adhesive
Dimension:
115.6 x 89 x 12 mm
Thermal Resistance:
2.2 °C/W
Finish:
N/A
Heatsink - 80 low - prof - 4.55x3.50x0.5 inches (115.6x89x12mm) - 2.2°C/W
Search Keywords:
APA50180007
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.84
$79.200
25
$14.36
$359.000
50
$13.72
$686.000
100
$13.13
$1,313.000
250
$12.59
$3,147.500
500
$12.25
$6,125.000
1,000 +
$12.07
$12,070.000
DOWNLOADS