Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
BXB150-48S05FLT
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
5 V
Output Current:
30 A
Output Power:
150 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
60.96 x 57.91 x 12.7 mm
Output Type:
Fixed
Family:
BXB150-48S05
Module DC-DC 48VIN 1-OUT 5V 30A 150W
Search Keywords:
BXB15048S05FLT
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$203.39
$203.390
2
$195.01
$390.020
5
$190.04
$950.200
10
$180.03
$1,800.300
25
+
$176.68
$4,417.000
Product Guides