help desk software
DATA SHEET

BXF400-48S3V3L

Artesyn / Advanced Energy

Module DC-DC 48VIN 1-OUT 3.3V 80A 264W 20-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
BXF400-48S3V3L
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
3.3 V
Output Current:
80 A
Output Power:
264 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
61 x 116.8 x 13.5 mm
Output Type:
Fixed
Family:
BXF400-48S3V3
Module DC-DC 48VIN 1-OUT 3.3V 80A 264W 20-Pin
Search Keywords:
BXF40048S3V3L
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$291.52
$291.520
2
$279.07
$558.140
3
$268.57
$805.710
5
$250.94
$1,254.700
10
$247.79
$2,477.900
25 +
$243.48
$6,087.000
Tools/3D Models
Product Guides