help desk software
DATA SHEET

DS450-3

Artesyn / Advanced Energy

AC/DC Power Supply Single-OUT 12V 37A 550W 30-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
DS450-3
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
AC Input Voltage:
90 to 264 V
Dimension:
337.6 x 78 x 38.4 mm
AC/DC Power Supply Single-OUT 12V 37A 550W 30-Pin
Search Keywords:
DS4503
IN STOCK: 0
MOQ for out of Stock Qty:
12
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12
$421.74
$5,060.880
23
$232.26
$5,341.980
34
$162.08
$5,510.720
45 +
$158.84
$7,147.800
Tools/3D Models
Product Guides