Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
HPS3KW-NNR-032
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Rackmount
AC Input Voltage:
180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
57 A
Maximum Output Power:
3000 W
Input Connector Type:
FCI 51870-001
Dimension:
550.2 x 123.5 x 69.5 mm
AC/DC Power Supply Single-OUT 48V 57A 3KW
Search Keywords:
HPS3KWNNR032
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,259.50
$1,259.500
3
$1,221.71
$3,665.130
5
$1,185.08
$5,925.400
10
+
$1,149.54
$11,495.400
Product Guides