Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LES25A48-2V5RE
RoHS:
Yes
HTS:
8542390000
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
75 V
Number of Outputs:
1
Output Voltage:
2.5 V
Output Current:
25 A
Output Power:
100 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
58.4 x 22.9 x 6.86 mm
Output Type:
Fixed
Family:
LES25A48-2V5
Module DC-DC 48VIN 1-OUT 2.5V 25A 100W 8-Pin 1/8-Brick
Search Keywords:
LES25A482V5RE
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$128.45
$128.450
5
$122.99
$614.950
10
$116.15
$1,161.500
25
+
$109.20
$2,730.000
Product Guides