LGA80D-00DADJJ
Artesyn / Advanced EnergyModule DC-DC 12VIN 1-OUT 0.6V to 5.2V 80A 200W 28-Pin T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LGA80D-00DADJJ
RoHS:
Yes
HTS:
8504408500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Reel
The ARTESYN EMBEDDED TECHNOLOGIES LGA80D-00DADJJ is a high-performance module DC-DC converter designed for industrial applications. This 28-pin device features a wide input voltage range of 12V, with a single output ranging from 0.6V to 5.2V at a maximum current of 80A and power output of 200W. This compact and efficient converter is ideal for powering a wide range of electronic devices, making it a versatile solution for various power supply needs. It is provided in a tape and reel packaging for easy handling and mounting on PCBs.