help desk software

LPS173

Artesyn / Advanced Energy

AC-DC Power Supply - Open Frame - 12VDC ±2% - 9.1A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LPS173
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
9.1 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
216 x 108 x 38.1 mm
AC-DC Power Supply - Open Frame - 12VDC ±2% - 9.1A - Input: 90 to 264VAC - 4.0 x 2.0 x 1.3 inches
Search Keywords:
LPS173
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$218.39
$218.390
38
$205.93
$7,825.340
50 +
$202.39
$10,119.500
DOWNLOADS