help desk software
DATA SHEET

LPS23

Artesyn / Advanced Energy

AC/DC Power Supply Single-OUT 12V 2.1A 25W 10-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LPS23
RoHS:
No
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.1 A
Maximum Output Power:
25 W
Input Connector Type:
Molex Connector
Dimension:
128 x 76.2 x 29 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 12V 2.1A 25W 10-Pin
Search Keywords:
LPS23
  This product is discontinued, but still in stock
IN STOCK: 29
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.64
$56.640
5
$40.93
$204.650
10
$39.65
$396.500
25
$38.01
$950.250
50
$36.53
$1,826.500
100
$35.30
$3,530.000
250 +
$35.17
$8,792.500
Tools/3D Models
Product Guides