Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LPS255-CF
RoHS:
No
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10.4 A
Maximum Output Power:
250 W
Input Connector Type:
Molex Connector
Dimension:
262 x 127 x 76.2 mm
AC/DC Power Supply Single-OUT 24V 10.4A 250W 17-Pin
Search Keywords:
LPS255CF
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$331.78
$331.780
5
$321.41
$1,607.050
10
$311.04
$3,110.400
50
+
$290.30
$14,515.000
Product Guides