Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LPT24
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
85 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-5 V
Maximum Output Current:
3,1.5,0.5 A
Maximum Output Power:
35 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 29 mm
AC/DC Power Supply Triple-OUT 5V/12V/-5V 3A/1.5A/0.5A 25W 10-Pin
Search Keywords:
LPT24
IN STOCK:
1,219
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$124.97
$124.970
5
$44.87
$224.350
10
$43.46
$434.600
25
$41.66
$1,041.500
50
$40.05
$2,002.500
100
$38.70
$3,870.000
250
+
$38.55
$9,637.500
Product Guides