Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
LPT62
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
AC Input Voltage:
85 to 264 V
Dimension:
127 x 76.2 x 42.9 mm
Life Cycle:
Discontinued
AC/DC Power Supply Triple-OUT 5V/12V/-12V 7A/3A/0.7A 60W 10-Pin
Search Keywords:
LPT62
This product is discontinued, but still in stock
IN STOCK:
90
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$82.22
$82.220
5
$73.37
$366.850
10
$71.18
$711.800
25
$65.33
$1,633.250
50
$64.35
$3,217.500
100
$63.38
$6,338.000
250
+
$61.14
$15,285.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17305452
Hour Meters, Solid State Hour Meters And Counters
25.640.3853.0
Conn Rising Cage Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Carton
73.300.0453.0
Conn Rectangular Female 4Signal/1Ground POS Screw ST Cable Mount
E1225E48B1-FSR-WS
DC Fan Axial 48V 120 X 120 X 25 mm
89891-308LF
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube