Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NAL25-7608J
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
5 A
Maximum Output Power:
25 W
Input Connector Type:
Molex Connector
Dimension:
128 x 76.2 x 29 mm
AC/DC Power Supply Triple-OUT 5.1V/12V/-12V 2A/1.5A/0.2A 25W
Search Keywords:
NAL257608J
IN STOCK:
543
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$122.94
$122.940
5
$41.87
$209.350
10
$39.07
$390.700
25
+
$37.47
$936.750
Product Guides