Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NLP40-7615J
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.6 A
Maximum Output Power:
39 W
Input Connector Type:
Molex Connector
Dimension:
107.95 x 63.5 x 29.2 mm
AC/DC Power Supply Single-OUT 15V 2.6A 50W 9-Pin
Search Keywords:
NLP407615J
IN STOCK:
151
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$130.73
$130.730
Product Guides