help desk software

NLP65-7620

Artesyn / Advanced Energy

AC/DC Power Supply Dual-OUT 5V/24V 7A/2A 65W 9-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NLP65-7620
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
120 to 370 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
7 A
Maximum Output Power:
35 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 32 mm
AC/DC Power Supply Dual-OUT 5V/24V 7A/2A 65W 9-Pin
Search Keywords:
NLP657620
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$169.67
$169.670
80 +
$74.31
$5,944.800
DOWNLOADS