NLP70-9693
Artesyn / Advanced EnergyAC/DC Power Supply Triple-OUT 5V/3.3V/12V 13A/13A/0.8A 70W 12-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
NLP70-9693
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
3
Output Voltage:
5,3.3,12 V
Maximum Output Current:
10.5,10.5,0.65 A
Maximum Output Power:
90 W
Input Connector Type:
Molex Connector
Dimension:
139.7 x 76.2 x 32 mm
AC/DC Power Supply Triple-OUT 5V/3.3V/12V 13A/13A/0.8A 70W 12-Pin
Search Keywords:
NLP709693
IN STOCK:
28
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$125.73
$125.730
3
$116.69
$350.070
5
$111.75
$558.750
10
$109.00
$1,090.000
25
+
$105.98
$2,649.500
Product Guides